TSOP6236TR
IR Sensor IC 36kHz -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSOP6236TR
Secondary Manufacturer Part#: TSOP6236TR
- RoHS 10 Compliant
- Tariff Charges
The TSOP6 series are miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
- 36Khz carrier frequency
- Improved immunity against HF and RF noise
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against optical noise
- Insensitive to supply voltage ripple and noise
- Taping available for top view and side view assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 2.5, 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 4SMD | ||
| 4 | ||
| 7.2 x 5.3 x 4 mm | ||
| SMD | ||
| 0.9 mA | ||
| 40 m | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |