PDP SEO Portlet

TSOP6138TR

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP6138TR
Secondary Manufacturer Part#: TSOP6138TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniaturized SMD-IR receiver for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.

The device is provided primarily for compatibility with old AGC1 designs. New designs should prefer the TSOP63 series containing the newer AGC3.

These components have not been qualified according to automotive specifications.

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise
  • Taping available for top view and side view assembly
  • Carrier frequency: 38KHz

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 4 - 72 hours
3.3 V
-25 to 85 °C
5 mA
4SMD
4
7.2 x 5.3 mm
SMD
1.05 mA
40 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$0.62866
2240+
$0.61688
4480+
$0.60926
8960+
$0.59818
17920+
$0.5904