PDP SEO Portlet

TSOP58438

IR sensor IC 38kHz, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP58438
Secondary Manufacturer Part#: TSOP58438
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These products are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected

  • Carrier frequency: 38KHz
  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • I

Technical Attributes

Find Similar Parts

Description Value
40 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541499500
Schedule B: 8541499500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:211  Mult:1  
USD $:
211+
$0.57405
220+
$0.5633
430+
$0.5547
1100+
$0.5461
2200+
$0.5375