PDP SEO Portlet

TSOP57538TT1

IR sensor IC 38kHz, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP57538TT1
Secondary Manufacturer Part#: TSOP57538TT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP573.., TSOP575.. is miniaturized receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy lens cap contains an IR filter. The demodulated output signal can be directly connect

  • Carrier frequency: 38KHz
  • Package Belobog
  • Improved immunity against HF and RF noise
  • Height of 0.8 mm
  • ± 75° half angle sensitivity
  • Low supply current
  • Photo detector and preamplifier in one package

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 4 - 72 hours
2.5, 5.5 V
-25 to 85 °C
5 mA
8
8
3.95 x 3.95 x 0.8 mm
0.9 mA
40 m
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.835
3600+
$0.82665
7200+
$0.82248
14400+
$0.8183
28800+
$0.81412