PDP SEO Portlet

TSOP57438TT1

IR sensor IC 38kHz, e3

Manufacturer:Vishay
Product Category: ICs, IR Remote Receivers
Avnet Manufacturer Part #: TSOP57438TT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Carrier frequency: 38KHz
  • Improved immunity against HF and RF noise
  • Height of 0.8 mm
  • ± 75° half angle sensitivity
  • Low supply current
  • Photo detectors and preamplifier in one package
  • Internal filter for

Technical Attributes

Find Similar Parts

Description Value
8 Pins
-25 °C
2.5 V
5.5 V
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
Need More?
USD $:
$ 0.81973
1800+
$0.81973
3600+
$0.80895
7200+
$0.79844
14400+
$0.7882
28800+
$0.77823
SubTotal:
$1,475.51