PDP SEO Portlet

TSOP57436HTT1

IR sensor IC 36kHz, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP57436HTT1
Secondary Manufacturer Part#: TSOP57436HTT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP57436H series are miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB, the epoxy package contains an IR filter. The demodulated output signal can be directly connected

  • Carrier frequency: 36 kHz
  • Improved immunity against HF and RF noise
  • Height of 0.8 mm
  • ± 75° half angle sensitivity
  • Low supply current
  • Photo detectors and preamplifier in one package
  • Internal filter fo

Technical Attributes

Find Similar Parts

Description Value
36 kHz
Matte Tin
260 °C
Surface Mount
MSL 4 - 72 hours
2.5, 5.5 V
-25 to 85 °C
5 mA
8SMD
8
4.3 x 4.3 x 1 mm
Industrial
SMD
0.9 mA
40 m
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.17857
3000+
$1.1623
6000+
$1.1564
12000+
$1.1505
24000+
$1.1446