TSOP57238TT1
Infrared Receiver, Remote Control, 38 kHz, Top View Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The TSOP57238TT1 is a miniaturized SMD IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. It is a legacy product for all common IR remote control data formats.
- ±75° Half angle sensitivity
- Low supply current
- Photo detectors and preamplifier in one package
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 5.25, 4.5, 5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 8 | ||
| 8 | ||
| 3.95 x 3.95 x 0.8 mm | ||
| 0.9 mA | ||
| 40 m | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |