TSOP4856
IR Remote Receiver 56KHz 45m 3-Pin
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSOP4856
Secondary Manufacturer Part#: 61AC2494
- RoHS 10 Compliant
- Tariff Charges
It is miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
This device is provided primarily for compatibility with old AGC2 designs.
These components have not been qualified according to automotive specifications.
- Improved immunity against HF and RF noise
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against optical noise
- Insensitive to supply voltage ripple and noise
- Carrier frequency: 56KHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Through Hole | ||
| 2.7, 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3 | ||
| 3 | ||
| 6 x 5.6 x 6.95 mm | ||
| 1.05 mA | ||
| 45 m | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420010 |
| Schedule B: | 8541420000 |