PDP SEO Portlet

TSOP4836

IR Remote Receiver 36KHz 45m 3-Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP4836
Secondary Manufacturer Part#: 78Y9611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP4836 is miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to

  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • <

Technical Attributes

Find Similar Parts

Description Value
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.05
10+
$0.852
25+
$0.829
50+
$0.807
100+
$0.784
500+
$0.713
1000+
$0.662