PDP SEO Portlet

TSOP4830

IR Remote Receiver 30KHz 45m 3-Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP4830
Secondary Manufacturer Part#: TSOP4830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

This device is provided primarily for compatibility with old AGC2 designs.

These components have not been qualified according to automotive specifications.

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against optical noise
  • Insensitive to supply voltage ripple and noise
  • Carrier frequency: 30KHz

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
5.5, 2.7 V
-25 to 85 °C
5 mA
3
3
6 x 5.6 x 6.95 mm
1.05 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$0.4312
4320+
$0.429
8640+
$0.4268
17280+
$0.4246
34560+
$0.4224