PDP SEO Portlet

TSOP4438

IR Remote Receiver 38KHz 45m 3-Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP4438
Secondary Manufacturer Part#: 48W3575
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

This device is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.

These components have not been qualified according to automotive specifications.

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against optical noise
  • Insensitive to supply voltage ripple and noise
  • Carrier frequency: 38KHz

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
3.3 V
-25 to 85 °C
5 mA
3
3
6 x 5.6 x 6.95 mm
1.05 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.814
10+
$0.6
25+
$0.592
50+
$0.583
100+
$0.575
500+
$0.545
1000+
$0.528