PDP SEO Portlet

TSOP38438

IR sensor IC 38kHz, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP38438
Secondary Manufacturer Part#: TSOP38438
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP38438 is a miniaturized IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It contains the newer AGC4 designs.

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
Through Hole
5 V
-25 to 85 °C
5 mA
3
3
5 x 4.8 x 6.95 mm
0.45 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.36436
3000+
$0.3625
6000+
$0.36065
12000+
$0.35879
24000+
$0.35693