PDP SEO Portlet

TSOP38338

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP38338
Secondary Manufacturer Part#: TSOP38338
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These products are miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microproc

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage r

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
3 V
-25 to 85 °C
5 mA
3
3
5 x 4.8 x 6.95 mm
0.45 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.34395
3000+
$0.3375
6000+
$0.33333
9000+
$0.33071
12000+
$0.32899