PDP SEO Portlet

TSOP38236

IR Sensor IC 36kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP38236
Secondary Manufacturer Part#: TSOP38236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These products are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP382 series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP384 series containing the newer AGC4.

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.36115
3000+
$0.35438
6000+
$0.35
12000+
$0.34364
24000+
$0.3408