TSOP37340HTT1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, IR Receivers
Avnet Manufacturer Part #: TSOP37340HTT1
Secondary Manufacturer Part#: TSOP37340HTT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 kHz | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 2.5, 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 8SMD | ||
| 8 | ||
| 4.3 x 4.3 x 1 mm | ||
| Industrial | ||
| SMD | ||
| 0.45 mA | ||
| 45 m | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |