TSOP37338TT2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2.5, 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 8SMD | ||
| 8 | ||
| 3.95 x 3.95 x 0.8 | ||
| Industrial | ||
| SMD | ||
| 3 mA | ||
| 45 m | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |