TSOP34838
Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSOP34838
Secondary Manufacturer Part#: TSOP34838
- RoHS 10 Compliant
- Tariff Charges
The TSOP34838 from Vishay is a miniaturized IR receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is widely used for remote controlling.
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage range from 2.5V to 5.5V
- Transmission range of 45m
- Improved immunity against ambient light
- Carrier frequency of 38KHz
- Directivity of 45°
- Supply current of 450µA
- Operating temperature range from -25°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mW | ||
| 45 m | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |