PDP SEO Portlet

TSOP34836

Infrared Receiver, Remote Control, 36 kHz, Side View Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP34836
Secondary Manufacturer Part#: TSOP34836
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP34836 from Vishay is a miniaturized IR receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is used for remote controlling.

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage range from 2.5V to 5.5V
  • Transmission range of 45m
  • Improved immunity against ambient light
  • Carrier frequency of 36KHz
  • Directivity of 45°
  • Supply current of 450µA
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 mW
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  1261.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
2160+
$0.3948
4320+
$0.39144
8640+
$0.38472
17280+
$0.378
34560+
$0.37128