TSOP34338
IR Sensor IC 38kHz -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSOP34338
Secondary Manufacturer Part#: TSOP34338
- RoHS 10 Compliant
- Tariff Charges
The TSOP34338 is a miniaturized IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is provided primarily for compatibility with newer AGC3 designs.
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Through Hole | ||
| 30 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3 | ||
| 3 | ||
| 6 x 5.6 x 6.95 mm | ||
| 0.45 mA | ||
| 45 m | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |