PDP SEO Portlet

TSOP32536

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP32536
Secondary Manufacturer Part#: TSOP32536
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
1.8 V
-25 to 85 °C
5 mA
3Mold
3
6 x 5.6 x 6.95
Industrial
Mold
0.45 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$0.474
4320+
$0.46926
8640+
$0.46689
17280+
$0.46452
34560+
$0.46215