TSOP32436
IR sensor IC 36kHz, e3
- RoHS 10 Compliant
- Tariff Charges
The TSOP324 series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP324 series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP324 may suppress some data signals.New designs should prefer the TSOP324 series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
- Package Mold
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 kHz | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| 3.3 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3 | ||
| 3 | ||
| 6 x 5.6 x 6.95 mm | ||
| 0.45 mA | ||
| 45 m | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |