PDP SEO Portlet

TSOP2438

Infrared Receiver, Remote Control, 38 kHz, Side View Through Hole, NEC, Sharp, r-step, 45m, AGC4

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP2438
Secondary Manufacturer Part#: 15J0082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP2438 from Vishay is a miniaturized IR receiver module for remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. TSOP2438 is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs, the AGC4 used in the TSOP2438 may suppress some data signals. This device widely used for remote controlling.

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage range from 2.5V to 5.5V
  • Transmission range of 45m
  • Improved immunity against ambient light
  • Carrier frequency of 38KHz
  • Directivity of 45°
  • Supply current of 950µA
  • Operating temperature range from -25°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8525602000
Schedule B: 8525602000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.653
10+
$0.586
25+
$0.551
50+
$0.518
100+
$0.488
500+
$0.47
1000+
$0.466