PDP SEO Portlet

TSOP2338

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP2338
Secondary Manufacturer Part#: TSOP2338
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These products are miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microproc

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage: 2.5 V to 5.5 V

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
1.25 V
-25 to 85 °C
5 mA
3Mold
3
6 x 5.6 x 6.95
Industrial
Mold
0.8 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$0.49784
4320+
$0.4953
8640+
$0.49276
17280+
$0.49022
34560+
$0.48768