TSOP2238YA1
IR Remote Receiver 38KHz 35m 3-Pin
- RoHS 10 Compliant
- Tariff Charges
The TSOP22 series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP22, TSOP48 series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24, TSOP44 series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
- Improved immunity against HF and RF noise
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against optical noise
- Insensitive to supply voltage ripple and noise
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Snap-In | ||
| 5.5, 1.7, 3.3 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3 | ||
| 3 | ||
| 14 x 7.4 x 12 mm | ||
| 1.5 mA | ||
| 35 m | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |