PDP SEO Portlet

TSOP2236

IR Remote Receiver 36KHz 45m 3-Pin

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP2236
Secondary Manufacturer Part#: 78Y9608
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP2236 is miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP2236 is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP24.. and TSOP44.. may suppress some data signals. The TSOP22.., TSOP48.. are legacy products for all common IR remote control data formats. Between these four receiver types, the TSOP24.., TSOP44.. are preferred. Customers should initially try the TSOP24.., TSOP44 in their design.

These components have not been qualified according to automotive specifications.

  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
5 V
-25 to 85 °C
5 mA
3
3
6 x 5.6 x 6.95 mm
1.05 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.78
10+
$1.24
25+
$1.12
50+
$1.01
100+
$0.891
500+
$0.765
1000+
$0.698