TSOP13638
IR SENSOR IC 38KHZ,-e3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 kHz | ||
| 260 °C | ||
| Through Hole | ||
| 1.8, 2.5, 3.3 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3Mini-Mold | ||
| 3 | ||
| 5.4 x 5 x 6.35 mm | ||
| Industrial | ||
| Mini-Mold | ||
| 3 mA | ||
| 30 m | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |