TSOP13636
IR SENSOR IC 36KHZ,-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, IR Receivers
Avnet Manufacturer Part #: TSOP13636
Secondary Manufacturer Part#: TSOP13636
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 kHz | ||
| 260 °C | ||
| Through Hole | ||
| 1.62, 3.7 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3Mini-Mold | ||
| 3 | ||
| 5.4 x 5 x 6.35 mm | ||
| Industrial | ||
| Mini-Mold | ||
| 3 mA | ||
| 30 m | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541499500 |
| Schedule B: | 8541499500 |