TSMP98100
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, IR Receivers
Avnet Manufacturer Part #: TSMP98100
Secondary Manufacturer Part#: TSMP98100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 kHz | ||
| 260 °C | ||
| Through Hole | ||
| 2 to 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 3MiniCast | ||
| 3 | ||
| 5 x 6.95 x 4.8 mm | ||
| Industrial | ||
| MiniCast | ||
| 0.35 mA | ||
| 12 m | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |