PDP SEO Portlet

TSML1000

Infrared Emitter, High Power, 940 nm, 12 °, SMD, 15 mW/Sr, 800 ns, 800 ns

Manufacturer:Vishay
Avnet Manufacturer Part #: TSML1000
Secondary Manufacturer Part#: TSML1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSML1000 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in remote control, punched tape readers, encoder and photointerrupters.

  • High speed
  • High radiant power
  • High radiant intensity
  • ? = ±12° Angle of half intensity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Versatile terminal configurations

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
950 nm
2
2.5 x 2 x 2.7 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24586
2000+
$0.24125
4000+
$0.23827
8000+
$0.23394
16000+
$0.22706