TSMF1020
IR EMI HI SPEED 870NM SMD GULLWIN-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: TSMF1020
Secondary Manufacturer Part#: TSMF1020
- RoHS 10 Compliant
- Tariff Charges
TSMF1000 is infrared, 890 nm emitting diodes in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
- Package type: surface mount
- Package form: Gullwing
- Dimensions (L x W x H in mm): 2.5 x 2 x 2.7
- Peak wavelength: ?p = 890 nm
- High radiant power
- Angle of half intensity: f = ± 17°
- Low forward voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 890 nm | ||
| 2 | ||
| 2.5 x 2 x 2.7 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |