TSM4YL502KR05
TSM4 YL 5K 10% TR e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TSM4YL502KR05
Secondary Manufacturer Part#: TSM4YL502KR05
- RoHS 10 Compliant
- Tariff Charges
The TSM4 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency 5 mm x 5 mm x 3.7 mm with high performance and stability.
The TSM4 design is suitable for both manual or automatic operation, and can withstand vapor phase and reflow soldering techniques.
- 0.25 W at 70 °C
- Professional and industrial grade
- Wide ohmic range (10 ? to 1 M?)
- Low contact resistance variation (2 % or 3 ?)
- Small size for optimum packaging density
- Tests according to CECC 41000 or IEC 60393-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 13 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 5.1 mm | ||
| 4.8 mm | ||
| TSM4 Series | ||
| 3.5 mm | ||
| ±10% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 5 kOhm | ||
| 5 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |