TSM4YJ503KB25
TSM4 YJ 50K 10% BO e3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 kohm | ||
| 250 mW | ||
| null | ||
| null | ||
| null | ||
| -55 °C | ||
| null | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| null | ||
| 4.8 mm | ||
| 3.8 mm | ||
| 5.3 mm | ||
| null | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |