PDP SEO Portlet

TSAL6400

IR EMITTER HIGH POWR 950NM 5MM 25DEG-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSAL6400
Secondary Manufacturer Part#: TSAL6400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSAL6400 is a High Power Infrared Emitting Diode with 940nm emitting diode in GaAlAs multi quantum well (MQW) technology with high radiant power and high speed. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers.

  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • Suitable for high pulse current operation

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Through Hole
-40 to 85 °C
2T-1 3/4
950 nm
2
5.8 x 5.8 x 8.7 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12102
8000+
$0.11875
16000+
$0.11728
24000+
$0.11515
32000+
$0.11176