TS63Y202KR10
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS63Y202KR10
Secondary Manufacturer Part#: TS63Y202KR10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15 | ||
| 155 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.25 W | ||
| 8 mm | ||
| 6.85 mm | ||
| TS63 Series | ||
| 6.7 mm | ||
| 10 | ||
| SMD | ||
| 100 ppm/°C | ||
| 2 | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |