TS63Y102KR10
TS63 Y 1K 10% TR e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS63Y102KR10
Secondary Manufacturer Part#: TS63Y102KR10
- RoHS 10 Compliant
- Tariff Charges
The TS63 multiturn trimmer has been designed for use in PCB surface mounting applications.
Three variations are available according to the positioning of the control screw and contact positions.
The cermet track gives a high stability performance with an extended ohmic capacity of 10 Ohm to 2 MOhm.
- 0.25 W at 70 °C
- Industrial grade
- Multi-turn operation
- A low contact resistance variation (down to 2 % Rn)
- Low end contact resistance (1 ? typical)
- Full sealing
- Tests according to CECC 41000 or IEC 60393-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15 | ||
| 155 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.25 mW | ||
| 8 mm | ||
| 6.85 mm | ||
| TS63 Series | ||
| 6.7 mm | ||
| 10 | ||
| SMD | ||
| 100 ppm/°C | ||
| 1 kOhm | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |