TS63Y101KR10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15 | ||
| 155 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 6.85 mm | ||
| 6.85 mm | ||
| TS63 Series | ||
| 5 mm | ||
| ±10% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 100 Ohm | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |