TS63X471KT20
TS63 X 470U 10% TU e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS63X471KT20
Secondary Manufacturer Part#: TS63X471KT20
- RoHS 10 Compliant
- Tariff Charges
The TS63 multiturn trimmer has been designed for use in PCB surface mounting applications.
Three variations are available according to the positioning of the control screw and contact positions.
The cermet track gives a high stability perfo
- 0.25 W at 70 °C
- Industrial grade
- Multi-turn operation
- A low contact resistance variation (down to 2 % Rn)
- Low end contact resistance (1 ? typical)
- Full sealing
- Tests according to CECC 41000 or IEC 60
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15 | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 6.85 mm | ||
| 7.55 mm | ||
| TS63 Series | ||
| 6.7 mm | ||
| 10 | ||
| SMD | ||
| ± 100ppm/°C | ||
| 470 | ||
| 1/4 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |