TS53YL102MR10
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS53YL102MR10
Secondary Manufacturer Part#: TS53YL102MR10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.25 mW | ||
| 2.7 mm | ||
| 5 mm | ||
| TS53 Series | ||
| 6.4 mm | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 1 kOhm | ||
| 5 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |