TS53YJ102MR10
TS53 YJ 1K 20% TR e3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| Single Turn | ||
| Cermet | ||
| 5 mm Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1 Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |