PDP SEO Portlet

TS4YJ102MR10

Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS4YJ102MR10
Secondary Manufacturer Part#: TS4YJ102MR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
125 °C
-55 °C
Surface Mount
0.25 mW
2.55 mm
5 mm
TS4 Series
5 mm
20
SMD
100 ppm/°C
1 kOhm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.04714
1000+
$0.94865
3000+
$0.9212
5000+
$0.9165
10000+
$0.9118