PDP SEO Portlet

TS3YJ101MR15

Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS3YJ101MR15
Secondary Manufacturer Part#: TS3YJ101MR15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1
125 °C
-55 °C
Surface Mount
0.125 W
2.2 mm
3.2 mm
TS3 Series
3.5 mm
20
SMD
150 ppm/°C
100
3 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.28143
5000+
$1.15135
10000+
$1.127
25000+
$1.12125
50000+
$1.1155