PDP SEO Portlet

TS3YJ-203-RF7

SMT S/T Sealed

Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TS3YJ-203-RF7
Secondary Manufacturer Part#: TS3YJ-203-RF7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3 mm Square Surface Mount Miniature Trimmer Single-Turn Cermet Sealed

  • 0.125 W at 70 °C
  • Small size for optimum packaging density
  • Suitable for both manual and automatic operations

Technical Attributes

Find Similar Parts

Description Value
Cermet
125 °C
-55 °C
Surface Mount
125 mW
2.2 mm
3.2 mm
TS3 Series
3.5 mm
± 20%
SMD
± 150ppm/°C
20 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.127
2000+
$1.12125
4000+
$1.1155
6000+
$1.10975
8000+
$1.104