PDP SEO Portlet

TR8M475M016C4000

Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 0603 [1608 Metric], ± 20%, 4 ohm, M

Manufacturer:Vishay
Avnet Manufacturer Part #: TR8M475M016C4000
Secondary Manufacturer Part#: TR8M475M016C4000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead (Pb)-free face-down terminations
  • 8 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard
  • Low ESR
"

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
0603 [1608 Metric]
4 O
M
125 °C
-55 °C
0.9 mm
1.6 mm
MICROTAN TR8 Series
1.6 x 0.85 x 0.9
79 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.78498
8000+
$0.78098
16000+
$0.77697
32000+
$0.77296
64000+
$0.76896