PDP SEO Portlet

TR3D476K020C0100

Surface Mount Tantalum Capacitor, 47 uF, 20 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, 1.22 A

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3D476K020C0100
Secondary Manufacturer Part#: TR3D476K020C0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
2917 [7343 Metric]
0.1 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.127
1000+
$1.12125
2000+
$1.1155
4000+
$1.10975
8000+
$1.104