PDP SEO Portlet

TR3D337M6R3C0045

Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.045 mohm, D Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3D337M6R3C0045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
-55 °C
D
TR3 Series
± 20%
7.3 mm
4.3 mm
2.8 mm
6.3 V
null
2917 [7343 Metric]
null
125 °C
330 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.434
500+
$1.434
1000+
$1.41966
2000+
$1.41249
4000+
$1.40532
8000+
$1.39815
SubTotal:
$717.00