PDP SEO Portlet

TR3C475K025E0525

Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, 2412 [6032-28 Metric], ± 10%, 0.525 Ohm, 460 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3C475K025E0525
Secondary Manufacturer Part#: TR3C475K025E0525
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
2412 [6032-28 Metric]
0.525 Ohm
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
TANTAMOUNT TR3 Series
3.2 mm
460 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.74
1000+
$0.7326
2000+
$0.67571
4000+
$0.67228
8000+
$0.66885