TR3C107K010C0100
Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2312 [6032 Metric], ± 10%, 0.1 ohm, 1.22 A
- RoHS 10 Compliant
- Tariff Charges
The TR3C107K010C0100 is a surface mount solid tantalum chip Electrolytic Capacitor with matte tin termination and moulded case. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitor an appropriate choice for today's surface mount assembly technology.
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 10% | ||
| 2312 [6032 Metric] | ||
| 0.1 Ohm | ||
| -888 | ||
| C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.5 mm | ||
| 6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 1.22 A | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |