PDP SEO Portlet

TR3B226M020C0800

Surface Mount Tantalum Capacitor, 22 uF, 20 V, 1411 [3528-21 Metric], ± 20%, 0.8 Ohm, 330 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3B226M020C0800
Secondary Manufacturer Part#: TR3B226M020C0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1411 [3528-21 Metric]
0.8 Ohm
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
TANTAMOUNT TR3 Series
2.8 mm
330 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.86841
4000+
$0.85973
8000+
$0.85538
16000+
$0.85104
32000+
$0.8467