PDP SEO Portlet

TR3B226K016C0600

TR3226K016BC0600

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3B226K016C0600
Secondary Manufacturer Part#: TR3B226K016C0600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin

Technical Attributes

Find Similar Parts

Description Value
22 µF
10%
1411 [3528 Metric]
0.6 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
380 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20238
4000+
$0.19914
8000+
$0.19577
16000+
$0.19274
32000+
$0.19047