PDP SEO Portlet

TR3A225K010C6000

Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, 1206 [3216-18 Metric], ± 10%, 6 Ohm, 110 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3A225K010C6000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
3.2 mm
1.6 mm
1.6 mm
10 V
null
1206 [3216 Metric]
null
125 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.282
2000+
$0.282
4000+
$0.27918
8000+
$0.27777
16000+
$0.27636
32000+
$0.27495
SubTotal:
$564.00